Part Details for BX6162 by Spectrum Microwave
Overview of BX6162 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX6162
BX6162 CAD Models
BX6162 Part Data Attributes
|
BX6162
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
BX6162
Spectrum Microwave
10 MHz - 100 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1, TO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for BX6162
This table gives cross-reference parts and alternative options found for BX6162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX6162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX6162 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, H1 | Spectrum Control | BX6162 vs BX6162 |