There are no models available for this part yet.
Overview of BX6158NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BX6158NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK0739
|
Newark | Transformer, Plc, 0.065 Ohm, Smt, Turns Ratio:1:1:1, Insertion Loss:1.2Db, Dc Resistance:0.065Ohm, Current Rating:-, Isolation Voltage:-, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Pulse Electronics BX6158NLT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0300 | Buy Now | |
DISTI #
54AK5363
|
Newark | Transformer, Plc, 0.065 Ohm, Smt, Turns Ratio:1:1:1, Insertion Loss:1.2Db, Dc Resistance:0.065Ohm, Current Rating:-, Isolation Voltage:-, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Pulse Electronics BX6158NLT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6300 / $3.3600 | Buy Now | |
DISTI #
553-BX6158NLTTR-ND
|
DigiKey | TRANSFORMER 20UH 1:1:1 3KV SMT Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0830 | Buy Now | |
DISTI #
BX6158NLT
|
Avnet Americas | Telecom Transformer, 1:1:1, 1.2 dB, 0.065 ohm, Surface Mount - Tape and Reel (Alt: BX6158NLT) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5946 / $2.9508 | Buy Now | |
DISTI #
673-BX6158NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 RoHS: Compliant | 0 |
|
$2.9200 / $2.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.7200 | Buy Now | ||
Onlinecomponents.com | XFMR WPLC, 20UH, 1:1:1, 3KV, SUP. SMT T&R NPN RoHS: Compliant | 0 |
|
$2.5300 / $5.2900 | Buy Now | ||
DISTI #
000000000006264114
|
Sager | Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% Min Qty: 800 | 0 |
|
$2.6800 | Buy Now |
CAD Models for BX6158NLT by Pulse Electronics Corporation
Part Data Attributes for BX6158NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Height
|
7.3 mm
|
Input Voltage-Nom
|
250 V
|
Isolation Voltage
|
3000 V
|
Length
|
15.1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Primary Inductance
|
20 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1:1
|
Width
|
10.4 mm
|