-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BX6153NL by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5360
|
Newark | Xfmr Wplc, 7Uh, 1:1, 4Kv, Rein. Smt Tu Npn/Tube |Pulse BX6153NL RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.9200 | Buy Now |
DISTI #
553-BX6153NL-ND
|
DigiKey | TRANSFORMER 7UH 1:1 4KV SMT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
143 In Stock |
|
$2.9543 / $4.0300 | Buy Now |
DISTI #
BX6153NL
|
Avnet Americas | - Rail/Tube (Alt: BX6153NL) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1408 / $2.2293 | Buy Now |
DISTI #
673-BX6153NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 7uH 4KV 1:1 2% AEC-Q200 RoHS: Compliant | 467 |
|
$2.6000 / $4.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $2.9000 | Buy Now |
DISTI #
000000000006264111
|
Sager | Audio Transformers / Signal Transformers 7uH 4KV 1:1 2% Min Qty: 700 | 0 |
|
$2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BX6153NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX6153NL
Pulse Electronics Corporation
Datacom Transformer, 1:1, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Height | 7.6 mm | |
Input Voltage-Nom | 250 V | |
Isolation Voltage | 4000 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 7 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.3 mm |