Part Details for BX6034 by Pulse Electronics Corporation
Overview of BX6034 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BX6034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 MHz, BAND PASS FILTER | 175 |
|
$4.8000 / $12.0000 | Buy Now |
Part Details for BX6034
BX6034 CAD Models
BX6034 Part Data Attributes
|
BX6034
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX6034
Pulse Electronics Corporation
Band Pass Filter, 7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Center or Cutoff Frequency (fo/fc) | 7 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.72 mm | |
Insertion Loss-Max | 2 dB | |
Length | 23.32 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL; TUBE | |
Width | 12.7 mm |