Part Details for BX5304 by Spectrum Microwave
Overview of BX5304 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX5304
BX5304 CAD Models
BX5304 Part Data Attributes:
|
BX5304
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
BX5304
Spectrum Microwave
5 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for BX5304
This table gives cross-reference parts and alternative options found for BX5304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX5304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX5304 | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, H1 | Spectrum Control | BX5304 vs BX5304 |
BX5304 | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, H1 | API Technologies Corp EIS (RETIRED) | BX5304 vs BX5304 |