Part Details for BX4246LNLT by Pulse Electronics Corporation
Overview of BX4246LNLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX4246LNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006264081
|
Sager | Audio Transformers / Signal Transformers XFMR, VDSL, EP6.5, 430UH, 1.11:1CS TY NPB | 0 |
|
Buy Now |
Part Details for BX4246LNLT
BX4246LNLT CAD Models
BX4246LNLT Part Data Attributes
|
BX4246LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX4246LNLT
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1.11:1 | |
Approvals | EN | |
Height | 10 mm | |
Input Voltage-Nom | 250 V | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8 mm |