There are no models available for this part yet.
Overview of BX315F_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BX315F_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BX315F_R1_00001
|
Avnet Silica | (Alt: BX315F_R1_00001) RoHS: Compliant Min Qty: 90000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for BX315F_R1_00001 by PanJit Semiconductor
Part Data Attributes for BX315F_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
SMAF, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
50 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BX315F_R1_00001
This table gives cross-reference parts and alternative options found for BX315F_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX315F_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH3-150MHV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | BX315F_R1_00001 vs CMSH3-150MHV |
SS3150 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BX315F_R1_00001 vs SS3150 |
CMSH3-150MHVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BX315F_R1_00001 vs CMSH3-150MHVTIN/LEAD |
MBR3150G-SMA-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | BX315F_R1_00001 vs MBR3150G-SMA-R |
SBR3150SB-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | BX315F_R1_00001 vs SBR3150SB-13 |
SS3150CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BX315F_R1_00001 vs SS3150CF |
SS315LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | BX315F_R1_00001 vs SS315LW |
SS315C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BX315F_R1_00001 vs SS315C-HF |
SMD315PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | BX315F_R1_00001 vs SMD315PL-TP |
DS315W-W | Rectifier Diode, | Rectron Semiconductor | BX315F_R1_00001 vs DS315W-W |