Part Details for BX2913LNL by Pulse Electronics Corporation
Overview of BX2913LNL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for BX2913LNL
BX2913LNL CAD Models
BX2913LNL Part Data Attributes:
|
BX2913LNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX2913LNL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 4.2:1; 2:1, HEIGHT DIM INCLUDES TERMINALS ALSO | |
Height | 12.5 mm | |
Length | 15.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.65 mm |