Part Details for BX2462 by Pulse Electronics Corporation
Overview of BX2462 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BX2462
BX2462 CAD Models
BX2462 Part Data Attributes
|
BX2462
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX2462
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1:1, COMPATIBLE WITH CPT73SX01 CPE CHIPSET | |
Height | 12.3 mm | |
Length | 17.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.3 mm |