Part Details for BX1D-S20A by IDEC Corporation
Results Overview of BX1D-S20A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BX1D-S20A Information
BX1D-S20A by IDEC Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54ALS20AJ/B | Rochester Electronics LLC | SN54ALS20AJ - NAND GATE, DUAL 4-INPUT | |
SN74ALS20ANSR | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-SO 0 to 70 | |
SNJ54ALS20AW | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CFP -55 to 125 |
Price & Stock for BX1D-S20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5924
|
Newark | Cable Breakout Module 20Pt Rohs Compliant: Yes |Idec BX1D-S20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9600 / $65.2200 | Buy Now |
DISTI #
1885-BX1D-S20A-ND
|
DigiKey | CABLE BREAKOUT MODULE 20PT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3600 | Buy Now |
DISTI #
199-BX1DS20A
|
Mouser Electronics | Terminal Block Interface Modules Cable Breakout Module 20pt | 3 |
|
$51.0300 / $72.9100 | Buy Now |
DISTI #
70174588
|
RS | Screw Terminal BX Series 125 V 1A Screw Termination | IDEC Corporation BX1D-S20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$56.7000 / $73.6400 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header/Terminal Block M/F 20/20 POS RoHS: Compliant |
8 In Stock |
|
$54.6200 / $92.0900 | Buy Now |
DISTI #
000000000003373708
|
Sager | Terminal Block Interface Modules Cable Breakout Module 20pt | 0 |
|
Buy Now | |
|
Master Electronics | Conn Ejector Header/Terminal Block M/F 20/20 POS RoHS: Compliant |
8 In Stock |
|
$54.6200 / $92.0900 | Buy Now |