-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3816
|
Newark | D Size-Pc/Base Mount |Bulgin Limited BX0037 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $6.8000 | Buy Now |
DISTI #
06WX9339
|
Newark | Battery Holder, D Size, Pcb, Battery Sizes Accepted:D, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Through Hole, For Use With:D Size Batteries Rohs Compliant: Yes |Bulgin Limited BX0037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $10.0300 | Buy Now |
DISTI #
708-1411-ND
|
DigiKey | BATT HOLDER D 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Box |
1923 In Stock |
|
$5.6842 / $10.1800 | Buy Now |
DISTI #
122-BX0037
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs D Battery Holder RoHS: Compliant | 622 |
|
$5.4300 / $8.5900 | Buy Now |
DISTI #
E02:0323_01926047
|
Arrow Electronics | Battery Holder 1 Cells D Size Glass/Nylon Bulk Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Date Code: 2321 | Europe - 1000 |
|
$5.0712 / $5.3805 | Buy Now |
DISTI #
V99:2348_17553717
|
Arrow Electronics | Battery Holder 1 Cells D Size Glass/Nylon Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 | Americas - 100 |
|
$4.8130 / $8.4530 | Buy Now |
DISTI #
70099008
|
RS | Battery Holder, D (R20),34.2 mm, Glass Filled Nylon Moulding, PC/Base Mount,1 | Bulgin BX0037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 253 |
|
$2.6100 | Buy Now |
DISTI #
BLGBX0037
|
Heilind Electronics | 1/2 AA PC/BASE MOUNT BATT HOLDER | Americas - 5009 in Stock |
|
$5.2742 / $5.6167 | Buy Now |
|
Onlinecomponents.com | Battery Holder - D x 1 - PCB RoHS: Compliant |
116 In Stock |
|
$4.1600 / $6.6400 | Buy Now |
DISTI #
77309277
|
Verical | Battery Holder 1 Cells D Size Glass/Nylon Bulk Min Qty: 20 Package Multiple: 1 | Americas - 3074 |
|
$3.8684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BX0037
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BX0037
Bulgin
PCB Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE |