-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9338
|
Newark | Battery Holder, C Size Cell, Th, Battery Sizes Accepted:C, No. Of Batteries:1, Product Range:-, Battery Terminals:Pcb Pins Rohs Compliant: Yes |Bulgin Limited BX0036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1365 |
|
$4.8700 / $9.6400 | Buy Now |
DISTI #
92C3815
|
Newark | C Size-Pc/Base Mount |Bulgin Limited BX0036 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $5.0800 | Buy Now |
DISTI #
708-1410-ND
|
DigiKey | BATT HOLDER C 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Box |
44 In Stock |
|
$3.8500 / $6.5400 | Buy Now |
DISTI #
122-BX0036
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs C Battery Holder RoHS: Compliant | 513 |
|
$3.7800 / $6.1600 | Buy Now |
DISTI #
E02:0323_01926044
|
Arrow Electronics | Battery Holder 1 Cells C Size Glass/Nylon Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Date Code: 2405 | Europe - 600 |
|
$3.6446 / $3.8126 | Buy Now |
DISTI #
V99:2348_17553818
|
Arrow Electronics | Battery Holder 1 Cells C Size Glass/Nylon Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 60 |
|
$3.5440 | Buy Now |
DISTI #
70099007
|
RS | Battery Holder, C (R14), 26.2 mm, Glass Filled Nylon Moulding, Base Mount, 1 | Bulgin BX0036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 | RFQ |
|
Onlinecomponents.com | Battery Holder - C x 1 - Through Hole RoHS: Compliant |
300 In Stock |
|
$3.7700 / $5.6400 | Buy Now |
DISTI #
77309224
|
Verical | Battery Holder 1 Cells C Size Glass/Nylon Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 3202 |
|
$2.9540 / $3.5980 | Buy Now |
DISTI #
77362307
|
Verical | Battery Holder 1 Cells C Size Glass/Nylon Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 782 |
|
$5.1520 / $5.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BX0036
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BX0036
Bulgin
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C |