-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7053
|
Newark | Holder, Battery, 4Xaa, Panel, Battery Sizes Accepted:Aa, No. Of Batteries:4, Product Range:- Rohs Compliant: Yes |Bulgin Limited BX0027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 621 |
|
$21.6700 / $43.7500 | Buy Now |
DISTI #
92C3810
|
Newark | Battery Holder, Aa, Panel, Battery Sizes Accepted:Aa, No. Of Batteries:4, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Solder Tab, Body Material:Glass Filled Nylon, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Bulgin Limited BX0027 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 / $25.8800 | Buy Now |
DISTI #
708-1399-ND
|
DigiKey | BATT HOLDER AA 4 CELL SOLDER LUG Min Qty: 1 Lead time: 22 Weeks Container: Box |
1777 In Stock |
|
$27.8017 / $43.8600 | Buy Now |
DISTI #
122-BX0027
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs PANEL MOUNT 4 AA RoHS: Compliant | 206 |
|
$24.9400 / $35.0700 | Buy Now |
DISTI #
V99:2348_20350825
|
Arrow Electronics | Battery Holder 4 Cells AA Size Glass/Nylon Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2219 | Americas - 201 |
|
$20.7900 / $25.0200 | Buy Now |
DISTI #
70099168
|
RS | Hldr, Battery, AA, 24 mm, Phosphor Bronze, Tin Plate, Panel Mount, 4 | Bulgin BX0027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 72 |
|
$36.8400 / $43.8600 | Buy Now |
|
Onlinecomponents.com | Battery Holder 4-Cell AA Size (Glass/Nylon) Screw RoHS: Compliant |
624 In Stock |
|
$24.8800 / $43.6300 | Buy Now |
DISTI #
78439320
|
Verical | Battery Holder 4 Cells AA Size Glass/Nylon Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 605 |
|
$29.8250 / $54.7428 | Buy Now |
DISTI #
77318397
|
Verical | Battery Holder 4 Cells AA Size Glass/Nylon Bulk Min Qty: 5 Package Multiple: 1 | Americas - 377 |
|
$15.6133 / $19.1143 | Buy Now |
DISTI #
62132647
|
Verical | Battery Holder 4 Cells AA Size Glass/Nylon Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 201 |
|
$20.7900 / $25.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BX0027
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BX0027
Bulgin
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bulgin | |
Body Breadth | 0.984 inch | |
Body Depth | 2.252 inch | |
Body Length | 3.752 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |