-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C4498
|
Newark | C Size Panel Mtg-Single Cell |Bulgin Limited BX0001/1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $15.5300 | Buy Now |
DISTI #
24WX963
|
Newark | Holder, Battery, 1Xc, Battery Sizes Accepted:-, No. Of Batteries:1, Battery Holder Mount:Panel, Product Range:-, Svhc:No Svhc (27-Jun-2018), Accessory Type:Battery Holder, Battery Terminals:Solder Tab, Bezel Diameter:38.1Mm, Rohs Compliant: Yes |Bulgin Limited BX0001/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $28.8200 | Buy Now |
DISTI #
708-1393-ND
|
DigiKey | BATT HOLDER C 1 CELL SOLDER LUG Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$16.8223 / $28.2300 | Buy Now |
DISTI #
122-BX0001/1
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs PANEL MOUNT 1 C RoHS: Compliant | 100 |
|
$16.8200 / $21.7400 | Buy Now |
DISTI #
70425799
|
RS | Panel Mount Battery Holder For 1 (C), Solder Tag Contact | Bulgin BX0001/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4100 / $28.5500 | RFQ |
|
Onlinecomponents.com | Battery Holders 1-Cell CBattery Size RoHS: Compliant |
106 In Stock |
|
$16.1600 / $20.4900 | Buy Now |
DISTI #
77309467
|
Verical | Battery Holder 1 Cells C Size Glass/Nylon Bulk Min Qty: 10 Package Multiple: 1 | Americas - 1060 |
|
$8.1389 / $11.0076 | Buy Now |
DISTI #
57419660
|
Verical | Battery Holder 1 Cells C Size Glass/Nylon Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2125 | Americas - 105 |
|
$19.8909 / $26.4046 | Buy Now |
DISTI #
BX0001/1
|
TME | Holder, C,R14, Batt.no: 1, soldering lugs, black, UL94V-0, -30÷70°C Min Qty: 1 | 5 |
|
$8.9700 / $10.4000 | Buy Now |
DISTI #
28A195
|
Bürklin Elektronik | Battery holder for baby cell, 1 cell, panel mounting Min Qty: 1 | 219 |
|
$7.5594 / $10.1545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BX0001/1
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BX0001/1
Bulgin
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |