Part Details for BWVS00808040100M00 by Pulse Electronics Corporation
Overview of BWVS00808040100M00 by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVS00808040100M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9633
|
Newark | Inductor, 10Uh, Shielded, 3.8A Rohs Compliant: Yes |Pulse Electronics BWVS00808040100M00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54 |
|
$0.3390 / $0.6260 | Buy Now |
DISTI #
53AK8027
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVS00808040100M00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
553-BWVS00808040100M00CT-ND
|
DigiKey | FIXED IND 10UH 3.8A 38 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11052 In Stock |
|
$0.2284 / $0.5700 | Buy Now |
DISTI #
BWVS00808040100M00
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 3.42A SMD T/R - Tape and Reel (Alt: BWVS00808040100M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2059 / $0.2342 | Buy Now |
DISTI #
603-BWVS808040100M00
|
Mouser Electronics | Power Inductors - SMD 808040 10uH RoHS: Compliant | 5672 |
|
$0.2280 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2160 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
9000 Partner Stock |
|
$0.2135 / $0.2496 | Buy Now |
DISTI #
69774462
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.42A 0.038Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.2420 | Buy Now |
DISTI #
BWVS00808040100M00
|
IBS Electronics | Inductor Power Shielded Wirewound 10uH 20% 100kHz Ferrite 3.42A SMD T/R Min Qty: 3437 Package Multiple: 1 | 9000 |
|
$0.2522 | Buy Now |
DISTI #
000000000006445989
|
Sager | Power Inductors - SMD 808040 10uH Min Qty: 1000 | 0 |
|
$0.2125 / $0.2275 | Buy Now |
Part Details for BWVS00808040100M00
BWVS00808040100M00 CAD Models
BWVS00808040100M00 Part Data Attributes
|
BWVS00808040100M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVS00808040100M00
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BWVS00808040100M00
This table gives cross-reference parts and alternative options found for BWVS00808040100M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWVS00808040100M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWVF00808040100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | Pulse Electronics Corporation | BWVS00808040100M00 vs BWVF00808040100M00 |
BWVS00808040100M00 | General Purpose Inductor, | Chilisin Electronics Corp | BWVS00808040100M00 vs BWVS00808040100M00 |