BWVS00505020150T00
Description: General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP

Overview of BWVS00505020150T00 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for BWVS00505020150T00 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK7838
Newark Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVS00505020150T00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1940
  • 5,000 $0.1890
  • 10,000 $0.1750
  • 20,000 $0.1630
  • 30,000 $0.1520
  • 50,000 $0.1450
$0.1450 / $0.1940 Buy Now
DISTI # 553-BWVS00505020150T00TR-ND
DigiKey INDUCTOR POWER Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1610
$0.1610 Buy Now
DISTI # BWVS00505020150T00
Avnet Americas Inductor Power Shielded Wirewound 15uH 30% 100kHz Ferrite 1.08A SMD T/R - Tape and Reel (Alt: BWVS00505020150T00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1594
  • 4,000 $0.1561
  • 8,000 $0.1528
  • 12,000 $0.1495
  • 16,000 $0.1462
  • 20,000 $0.1429
  • 200,000 $0.1401
$0.1401 / $0.1594 Buy Now
DISTI # 673-BWVS505020150T00
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant 0
  • 2,000 $0.1770
  • 4,000 $0.1770
  • 10,000 $0.1600
  • 24,000 $0.1550
  • 50,000 $0.1470
$0.1470 / $0.1770 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.1466
$0.1466 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1665
  • 4,000 $0.1593
  • 6,000 $0.1569
  • 8,000 $0.1545
  • 26,000 $0.1446
  • 50,000 $0.1424
  • 100,000 $0.1403
$0.1403 / $0.1665 Buy Now
DISTI # 000000000006445802
Sager Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 2000 0
  • 2,000 $0.1485
  • 4,000 $0.1446
$0.1446 / $0.1485 Buy Now

CAD Models for BWVS00505020150T00 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BWVS00505020150T00 by Pulse Electronics Corporation

BWVS00505020150T00
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Case/Size Code
2020
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.19 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1.08 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. BWVS00505020150T00
    Pulse Electronics Corporation
    General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
    VS

Alternate Parts for BWVS00505020150T00

This table gives cross-reference parts and alternative options found for BWVS00505020150T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWVS00505020150T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BWVF00505020150T00 General Purpose Inductor, Chilisin Electronics Corp BWVS00505020150T00 vs BWVF00505020150T00
BWVS00505020150T00 General Purpose Inductor, Chilisin Electronics Corp BWVS00505020150T00 vs BWVS00505020150T00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BWVS00505020150T00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BWVS00505020150T00 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BWVS00505020150T00 would you like to use for your alert(s)?
  • Please alert me when BWVS00505020150T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BWVS00505020150T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BWVS00505020150T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BWVS00505020150T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BWVS00505020150T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BWVS00505020150T00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: