Part Details for BWVH00201610100MH1 by Pulse Electronics Corporation
Overview of BWVH00201610100MH1 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVH00201610100MH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7661
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVH00201610100MH1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
553-BWVH00201610100MH1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 16000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1054 | Buy Now |
DISTI #
BWVH00201610100MH1
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 1MHz 380mA SMD T/R - Tape and Reel (Alt: BWVH00201610100MH1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1009 | Buy Now |
DISTI #
673-BWVH201610100MH1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.1030 / $0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0928 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.0924 / $0.1107 | Buy Now |
DISTI #
BWVH00201610100MH1
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 1MHz 380mA SMD T/R - Tape and Reel (Alt: BWVH00201610100MH1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1009 | Buy Now |
DISTI #
000000000006445618
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 2000 | 0 |
|
$0.0916 / $0.0980 | Buy Now |
Part Details for BWVH00201610100MH1
BWVH00201610100MH1 CAD Models
BWVH00201610100MH1 Part Data Attributes:
|
BWVH00201610100MH1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVH00201610100MH1
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0806 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.38 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |