Part Details for BWVF003030122R2M00 by Pulse Electronics Corporation
Overview of BWVF003030122R2M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BWVF003030122R2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7501
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVF003030122R2M00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
553-BWVF003030122R2M00CT-ND
|
DigiKey | FIXED IND 2.2UH 2A 92 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2058 In Stock |
|
$0.1046 / $0.3000 | Buy Now |
DISTI #
BWVF003030122R2M00
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.8A SMD T/R - Tape and Reel (Alt: BWVF003030122R2M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1073 | Buy Now |
DISTI #
603-BWVF3030122R2M00
|
Mouser Electronics | Power Inductors - SMD 2.2uH RDC=0.092Ohms 2A RoHS: Compliant | 2440 |
|
$0.1040 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0987 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
6000 Partner Stock |
|
$0.1003 / $0.1201 | Buy Now |
|
Master Electronics | Power Inductors RoHS: Compliant |
6000 Partner Stock |
|
$0.1003 / $0.1201 | Buy Now |
Part Details for BWVF003030122R2M00
BWVF003030122R2M00 CAD Models
BWVF003030122R2M00 Part Data Attributes
|
BWVF003030122R2M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVF003030122R2M00
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |