Part Details for BWR3068 by Bihl+Wiedemann GmbH
Overview of BWR3068 by Bihl+Wiedemann GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR3068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71888976
|
RS | AS-i PCB Module, 43 mm x 30 mm, 2I/2O, connecting wires ( 200mm) | Bihl+Wiedemann BWR3068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.0300 / $118.9200 | RFQ |