Part Details for BWR-5/3-3.3/4.25-D48AN-C by Murata Manufacturing Co Ltd
Overview of BWR-5/3-3.3/4.25-D48AN-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-5/3-3.3/4.25-D48AN-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BWR-5/3-3.3/4.25-D48AN-C
|
Avnet Abacus | Module DC-DC 2-OUT 5V/3.3V 3A/4.25A 30W 10-Pin (Alt: BWR-5/3-3.3/4.25-D48AN-C) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |