Part Details for BWR-12/210-D48-C by Murata Manufacturing Co Ltd
Overview of BWR-12/210-D48-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-12/210-D48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
BWR-12/210-D48-C
|
Avnet Abacus | CDTBWR-12/210-D48-C (Alt: BWR-12/210-D48-C) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BWR-12/210-D48-C
BWR-12/210-D48-C CAD Models
BWR-12/210-D48-C Part Data Attributes
|
BWR-12/210-D48-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BWR-12/210-D48-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO HAS A SECONDARY OUTPUT OF -12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.21 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6/18,.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for BWR-12/210-D48-C
This table gives cross-reference parts and alternative options found for BWR-12/210-D48-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWR-12/210-D48-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BEI15-120-Q48PH-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | BWR-12/210-D48-C vs BEI15-120-Q48PH-C |
BWR-12/830-D48A | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-7 | BWR-12/210-D48-C vs BWR-12/830-D48A |
BEI15-120-Q48NL1-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | BWR-12/210-D48-C vs BEI15-120-Q48NL1-C |
BWR-12/210-D48 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, | BWR-12/210-D48-C vs BWR-12/210-D48 |
BEI15-120-Q48NHL1-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | BWR-12/210-D48-C vs BEI15-120-Q48NHL1-C |
BWR-12/830-D48A-C | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT PACKAGE-7 | BWR-12/210-D48-C vs BWR-12/830-D48A-C |
BWR-12/830-D48 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, 2 X 2 INCH, 0.450 INCH HEIGHT, SHIELDED, METAL, PACKAGE-7 | BWR-12/210-D48-C vs BWR-12/830-D48 |
BPM15-120-Q48N-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, | BWR-12/210-D48-C vs BPM15-120-Q48N-C |
BEI15-120-Q48PL1-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | BWR-12/210-D48-C vs BEI15-120-Q48PL1-C |