There are no models available for this part yet.
Overview of BWQV00453226560K00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BWQV00453226560K00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK7294
|
Newark | Wire Wound-Std/T&r |Pulse BWQV00453226560K00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now | |
DISTI #
553-BWQV00453226560K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 7000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2277 | Buy Now | |
DISTI #
BWQV00453226560K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 56uH 10% 1MHz 35Q-Factor Ferrite 200mA 1812 T/R - Tape and Reel (Alt: BWQV00453226560K00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1916 / $0.2179 | Buy Now | |
DISTI #
673-BWQV453226560K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.2120 / $0.2420 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2027 / $0.2555 | Buy Now | ||
DISTI #
000000000006445261
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 500 | 0 |
|
$0.1978 / $0.2117 | Buy Now |