Part Details for BWQC00322520470K00 by Pulse Electronics Corporation
Overview of BWQC00322520470K00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWQC00322520470K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7084
|
Newark | Wire Wound-High Current/T&r |Pulse BWQC00322520470K00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1860 | Buy Now |
DISTI #
553-BWQC00322520470K00CT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5695 In Stock |
|
$0.1416 / $0.3700 | Buy Now |
DISTI #
BWQC00322520470K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 170mA 1210 T/R - Tape and Reel (Alt: BWQC00322520470K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1344 / $0.1528 | Buy Now |
DISTI #
673-BWQC322520470K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current RoHS: Compliant | 0 |
|
$0.1410 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1406 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.1400 / $0.1677 | Buy Now |
DISTI #
000000000006445046
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Min Qty: 2000 | 0 |
|
$0.1387 / $0.1424 | Buy Now |
DISTI #
BWQC00322520470K00
|
Avnet Abacus | Inductor Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 170mA 1210 T/R (Alt: BWQC00322520470K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |