Part Details for BWMR003027123R3M00 by Pulse Electronics Corporation
Results Overview of BWMR003027123R3M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BWMR003027123R3M00 Information
BWMR003027123R3M00 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BWMR003027123R3M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6678
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWMR003027123R3M00 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1640 | Buy Now |
DISTI #
553-BWMR003027123R3M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1560 | Buy Now |
DISTI #
BWMR003027123R3M00
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.9A SMD T/R - Tape and Reel (Alt: BWMR0030... more RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1085 / $0.1198 | Buy Now |
DISTI #
673-BWMR3027123R3M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assem... more RoHS: Compliant | 0 |
|
$0.1440 / $0.1540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1258 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1171 / $0.2452 | Buy Now |
DISTI #
000000000006444647
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assem... more Min Qty: 2000 | 0 |
|
$0.1241 / $0.1274 | Buy Now |
Part Details for BWMR003027123R3M00
BWMR003027123R3M00 CAD Models
BWMR003027123R3M00 Part Data Attributes
|
BWMR003027123R3M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWMR003027123R3M00
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1211, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |