Part Details for BWLS0016110947NJ00 by Pulse Electronics Corporation
Overview of BWLS0016110947NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWLS0016110947NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6437
|
Newark | Wire Wound-Std/T&r |Pulse BWLS0016110947NJ00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now |
DISTI #
553-BWLS0016110947NJ00CT-ND
|
DigiKey | FIXED IND 47NH 1.5A 75 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4901 In Stock |
|
$0.0757 / $0.2500 | Buy Now |
DISTI #
BWLS0016110947NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 0.047uH 5% 7.9MHz 17Q-Factor Ferrite 1.5A 0603 T/R - Tape and Reel (Alt: BWLS0016110947NJ00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now |
DISTI #
603-BWLS16110947NJ00
|
Mouser Electronics | RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA RoHS: Compliant | 11977 |
|
$0.0750 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0774 / $0.0918 | Buy Now |
DISTI #
000000000006444374
|
Sager | RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA Min Qty: 4000 | 0 |
|
$0.0797 / $0.0819 | Buy Now |
Part Details for BWLS0016110947NJ00
BWLS0016110947NJ00 CAD Models
BWLS0016110947NJ00 Part Data Attributes
|
BWLS0016110947NJ00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWLS0016110947NJ00
Pulse Electronics Corporation
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0604, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |