Part Details for BWL1008ST-1R8JTR7 by TT Electronics Resistors
Overview of BWL1008ST-1R8JTR7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWL1008ST-1R8JTR7
BWL1008ST-1R8JTR7 CAD Models
BWL1008ST-1R8JTR7 Part Data Attributes
|
BWL1008ST-1R8JTR7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BWL1008ST-1R8JTR7
TT Electronics Resistors
General Purpose Inductor, 1800uH, 5%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for BWL1008ST-1R8JTR7
This table gives cross-reference parts and alternative options found for BWL1008ST-1R8JTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWL1008ST-1R8JTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BWL1008ST-1R8JTR7 | TT electronics / BI Technologies | Check for Price | 1 ELEMENT, 1800uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | BWL1008ST-1R8JTR7 vs BWL1008ST-1R8JTR7 |
CC10-1800NJ-RC | Allied Components International | Check for Price | General Purpose Inductor, 1800uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | BWL1008ST-1R8JTR7 vs CC10-1800NJ-RC |