Part Details for BWL-35P1U44-45R by American Bright Optoelectronics
Overview of BWL-35P1U44-45R by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWL-35P1U44-45R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-BWL-35P1U44-45RCT-ND
|
DigiKey | UVA PLCC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9589 In Stock |
|
$3.4847 / $7.3800 | Buy Now |
DISTI #
442-BWL-35P1U44-45R
|
Mouser Electronics | American Bright LED HIGH POWER 1.5W UVA LED 3.5x3.5x2.4 RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9000 / $11.4400 | Buy Now |