There are no models available for this part yet.
Overview of BWHP0023171512NJ00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BWHP0023171512NJ00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK6109
|
Newark | Wire Wound-Std/T&r |Pulse BWHP0023171512NJ00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now | |
DISTI #
553-BWHP0023171512NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 26000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 | Buy Now | |
DISTI #
BWHP0023171512NJ00
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 12nH 5% 250MHz 91Q-Factor Ceramic 1400mA 0805 T/R - Tape and Reel (Alt: BWHP0023171512NJ00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now | |
DISTI #
673-BWHP23171512NJ00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0570 / $0.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0539 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0536 / $0.0687 | Buy Now | ||
DISTI #
000000000006444054
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 2000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |