There are no models available for this part yet.
Overview of BWHP00161008R27H00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BWHP00161008R27H00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK6019
|
Newark | Wire Wound-Std/T&r |Pulse BWHP00161008R27H00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now | |
DISTI #
553-BWHP00161008R27H00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1495 | Buy Now | |
DISTI #
BWHP00161008R27H00
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 270nH 3% 100MHz 46Q-Factor Ceramic 260mA 0603 T/R - Tape and Reel (Alt: BWHP00161008R27H00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1431 | Buy Now | |
DISTI #
673-BWHP161008R27H00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1390 / $0.1490 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1316 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1311 / $0.1497 | Buy Now | ||
DISTI #
000000000006444041
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.1299 | Buy Now | |
DISTI #
BWHP00161008R27H00
|
Avnet Abacus | Inductor RF Chip Unshielded Wirewound 270nH 3% 100MHz 46Q-Factor Ceramic 260mA 0603 T/R - Tape and Reel (Alt: BWHP00161008R27H00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |