Part Details for BWHP001107068N2G00 by Pulse Electronics Corporation
Overview of BWHP001107068N2G00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWHP001107068N2G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5989
|
Newark | Wire Wound-Std/T&r |Pulse BWHP001107068N2G00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
553-BWHP001107068N2G00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 24000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0703 | Buy Now |
DISTI #
BWHP001107068N2G00
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 8.2nH 2% 250MHz 30Q-Factor Ceramic 1500mA 0402 T/R - Tape and Reel (Alt: BWHP001107068N2G00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
673-BWHP1107068N2G00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0630 / $0.0700 | Order Now |
|
Future Electronics | 8.2 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 80mOhm Max 0402 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0562 / $0.0621 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0595 / $0.0714 | Buy Now |
DISTI #
000000000006443958
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.0591 / $0.0607 | Buy Now |
DISTI #
BWHP001107068N2G00
|
Avnet Abacus | Inductor RF Chip Unshielded Wirewound 8.2nH 2% 250MHz 30Q-Factor Ceramic 1500mA 0402 T/R - Tape and Reel (Alt: BWHP001107068N2G00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |