Part Details for BWHP0011070613NJ00 by Pulse Electronics Corporation
Overview of BWHP0011070613NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWHP0011070613NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5887
|
Newark | Wire Wound-Std/T&r |Pulse BWHP0011070613NJ00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
553-BWHP0011070613NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 24000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0703 | Buy Now |
DISTI #
BWHP0011070613NJ00
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 13nH 5% 250MHz 30Q-Factor Ceramic 870mA 0402 T/R - Tape and Reel (Alt: BWHP0011070613NJ00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
673-BWHP11070613NJ00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0630 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0599 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0595 / $0.0714 | Buy Now |
DISTI #
000000000006443854
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.0591 / $0.0607 | Buy Now |