There are no models available for this part yet.
Overview of BWCU00321619222M02 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BWCU00321619222M02 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK5811
|
Newark | For Usb 2.0,ieee1394B, lvds/T&r |Pulse BWCU00321619222M02 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now | |
DISTI #
553-BWCU00321619222M02TR-ND
|
DigiKey | CMC 200MA 2LN 2.2K OHM SMD Min Qty: 16000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1020 | Buy Now | |
DISTI #
BWCU00321619222M02
|
Avnet Americas | Inductor Common Mode Choke 2.2kOhm 200mA 1.2Ohm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00321619222M02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0976 | Buy Now | |
DISTI #
673-BWCU321619222M02
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS RoHS: Compliant | 0 |
|
$0.0980 / $0.1170 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0863 | Buy Now | ||
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.0859 / $0.1020 | Buy Now | ||
DISTI #
000000000006443764
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS Min Qty: 2000 | 0 |
|
$0.0886 / $0.0948 | Buy Now | |
DISTI #
BWCU00321619222M02
|
Avnet Abacus | Inductor Common Mode Choke 2.2kOhm 200mA 1.2Ohm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00321619222M02) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |