Part Details for BWCT0023171112NK00 by Pulse Electronics Corporation
Overview of BWCT0023171112NK00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCT0023171112NK00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5722
|
Newark | Wire Wound-Low Profile/T&r |Pulse BWCT0023171112NK00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1510 | Buy Now |
DISTI #
553-BWCT0023171112NK00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 14000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1088 | Buy Now |
DISTI #
BWCT0023171112NK00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 12nH 10% 250MHz 55Q-Factor Ceramic 800mA T/R - Tape and Reel (Alt: BWCT0023171112NK00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.1041 | Buy Now |
DISTI #
673-BWCT23171112NK00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-Low Profile RoHS: Compliant | 0 |
|
$0.1010 / $0.1160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0958 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0954 / $0.1142 | Buy Now |
DISTI #
000000000006443621
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-Low Profile Min Qty: 2000 | 0 |
|
$0.0945 / $0.1011 | Buy Now |