Part Details for BWCT001609062N5J00 by Pulse Electronics Corporation
Overview of BWCT001609062N5J00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCT001609062N5J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5621
|
Newark | Wire Wound-Low Profile/T&r |Pulse BWCT001609062N5J00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
553-BWCT001609062N5J00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 24000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0703 | Buy Now |
DISTI #
BWCT001609062N5J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 2.5nH 5% 250MHz 20Q-Factor Ceramic 1.3A T/R - Tape and Reel (Alt: BWCT001609062N5J00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
673-BWCT1609062N5J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-Low Profile RoHS: Compliant | 0 |
|
$0.0630 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0599 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0595 / $0.0714 | Buy Now |
DISTI #
000000000006443574
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-Low Profile Min Qty: 4000 | 0 |
|
$0.0591 / $0.0607 | Buy Now |