Part Details for BWCS00231715R22J00 by Chilisin Electronics Corp
Overview of BWCS00231715R22J00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWCS00231715R22J00
BWCS00231715R22J00 CAD Models
BWCS00231715R22J00 Part Data Attributes
|
BWCS00231715R22J00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCS00231715R22J00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BWCS00231715R22J00
This table gives cross-reference parts and alternative options found for BWCS00231715R22J00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS00231715R22J00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-221XJLC | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | BWCS00231715R22J00 vs 0805CS-221XJLC |
CI0805-R22-JBW | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | BWCS00231715R22J00 vs CI0805-R22-JBW |
CS0805-R22J-S | General Purpose Inductor, 0.22uH, 5%, Ceramic-Core, 0907, | Chilisin Electronics Corp | BWCS00231715R22J00 vs CS0805-R22J-S |
0805CS-221XJRD | General Purpose Inductor, | Coilcraft Inc | BWCS00231715R22J00 vs 0805CS-221XJRD |
0805CS-221XJED | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | BWCS00231715R22J00 vs 0805CS-221XJED |
CI0805-R22-JTW | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | BWCS00231715R22J00 vs CI0805-R22-JTW |
LCWC0805JR22QTAR | General Purpose Inductor, | Kyocera AVX Components | BWCS00231715R22J00 vs LCWC0805JR22QTAR |
0805CS-221XJLD | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | BWCS00231715R22J00 vs 0805CS-221XJLD |
AWCS00231715R22J00 | General Purpose Inductor, | Chilisin Electronics Corp | BWCS00231715R22J00 vs AWCS00231715R22J00 |
LCWC0805JR22RTAR | General Purpose Inductor, | Kyocera AVX Components | BWCS00231715R22J00 vs LCWC0805JR22RTAR |