Part Details for BWCS0012070718NG00 by Pulse Electronics Corporation
Overview of BWCS0012070718NG00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BWCS0012070718NG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4952
|
Newark | Wire Wound-Std/T&r |Pulse BWCS0012070718NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0970 | Buy Now |
DISTI #
553-BWCS0012070718NG00CT-ND
|
DigiKey | FIXED IND 18NH 420MA 230MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6867 In Stock |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
BWCS0012070718NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 18nH 2% 250MHz 25Q-Factor Ceramic 420mA 0402 T/R - Tape and Reel (Alt: BWCS0012070718NG00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0553 | Buy Now |
DISTI #
603-BWCS12070718NG00
|
Mouser Electronics | RF Inductors - SMD 18nH RDC=0.23Ohms 420mA RoHS: Compliant | 0 |
|
$0.0460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0508 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0486 / $0.0577 | Buy Now |
DISTI #
000000000006442877
|
Sager | RF Inductors - SMD 18nH RDC=0.23Ohms 420mA Min Qty: 4000 | 0 |
|
$0.0501 / $0.0537 | Buy Now |
DISTI #
BWCS0012070718NG00
|
Avnet Abacus | Inductor Chip Unshielded Wirewound 18nH 2% 250MHz 25Q-Factor Ceramic 420mA 0402 T/R - Tape and Reel (Alt: BWCS0012070718NG00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BWCS0012070718NG00
BWCS0012070718NG00 CAD Models
BWCS0012070718NG00 Part Data Attributes
|
BWCS0012070718NG00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCS0012070718NG00
Pulse Electronics Corporation
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0503 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |