BWCM0012070772NG00
Description: General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP

Overview of BWCM0012070772NG00 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BWCM0012070772NG00 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK4637
Newark Wire Wound-Std/T&r |Pulse BWCM0012070772NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1030
  • 5,000 $0.0910
  • 10,000 $0.0750
  • 20,000 $0.0650
  • 30,000 $0.0600
  • 50,000 $0.0530
$0.0530 / $0.1030 Buy Now
DISTI # 553-BWCM0012070772NG00TR-ND
DigiKey INDUCTOR RF Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 28,000 $0.0612
$0.0612 Buy Now
DISTI # BWCM0012070772NG00
Avnet Americas Inductor Chip Unshielded Wirewound 72nH 2% 100MHz 20Q-Factor Ceramic 135mA 0402 T/R - Tape and Reel (Alt: BWCM0012070772NG00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0586
  • 8,000 $0.0574
  • 16,000 $0.0562
  • 24,000 $0.0549
  • 32,000 $0.0537
  • 40,000 $0.0525
  • 400,000 $0.0515
$0.0515 / $0.0586 Buy Now
DISTI # 673-BWCM12070772NG00
Mouser Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant 0
  • 4,000 $0.0630
  • 8,000 $0.0630
  • 24,000 $0.0610
  • 48,000 $0.0590
  • 100,000 $0.0570
$0.0570 / $0.0630 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0539
$0.0539 Buy Now
Onlinecomponents.com RF Signal Inductors RoHS: Compliant 0
  • 4,000 $0.0612
  • 8,000 $0.0586
  • 12,000 $0.0577
  • 28,000 $0.0553
  • 52,000 $0.0545
  • 100,000 $0.0532
  • 152,000 $0.0524
  • 252,000 $0.0516
$0.0516 / $0.0612 Buy Now
DISTI # 000000000006442574
Sager RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 0
  • 4,000 $0.0569
  • 8,000 $0.0546
  • 12,000 $0.0532
$0.0532 / $0.0569 Buy Now

CAD Models for BWCM0012070772NG00 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BWCM0012070772NG00 by Pulse Electronics Corporation

BWCM0012070772NG00
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Case/Size Code
0503
Construction
Rectangular
Core Material
Ceramic
DC Resistance
2.1 Ω
Inductance-Nom (L)
0.072 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.66 mm
Package Length
1.19 mm
Package Style
SMT
Package Width
0.7 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.135 A
Self Resonance Frequency
2500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 150 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
2%
Want to compare parts?
  1. BWCM0012070772NG00
    Pulse Electronics Corporation
    General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BWCM0012070772NG00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BWCM0012070772NG00 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BWCM0012070772NG00 would you like to use for your alert(s)?
  • Please alert me when BWCM0012070772NG00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BWCM0012070772NG00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BWCM0012070772NG00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BWCM0012070772NG00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BWCM0012070772NG00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BWCM0012070772NG00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: