Part Details for BWCM0012070727NG00 by Pulse Electronics Corporation
Overview of BWCM0012070727NG00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BWCM0012070727NG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4585
|
Newark | Wire Wound-Std/T&r |Pulse BWCM0012070727NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
553-BWCM0012070727NG00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0691 | Buy Now |
DISTI #
BWCM0012070727NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 27nH 2% 100MHz 25Q-Factor Ceramic 280mA 0402 T/R - Tape and Reel (Alt: BWCM0012070727NG00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0586 | Buy Now |
DISTI #
673-BWCM12070727NG00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0570 / $0.0630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0539 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0516 / $0.0612 | Buy Now |
DISTI #
000000000006442514
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |
DISTI #
BWCM0012070727NG00
|
Avnet Abacus | Inductor Chip Unshielded Wirewound 27nH 2% 100MHz 25Q-Factor Ceramic 280mA 0402 T/R - Tape and Reel (Alt: BWCM0012070727NG00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BWCM0012070727NG00
BWCM0012070727NG00 CAD Models
BWCM0012070727NG00 Part Data Attributes
|
BWCM0012070727NG00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCM0012070727NG00
Pulse Electronics Corporation
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0503 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |