Datasheets
BWCM0012070718NG00 by:

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP

Part Details for BWCM0012070718NG00 by Pulse Electronics Corporation

Overview of BWCM0012070718NG00 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BWCM0012070718NG00

Part # Distributor Description Stock Price Buy
DISTI # 53AK4555
Newark Wire Wound-Std/T&r |Pulse BWCM0012070718NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1030
  • 5,000 $0.0910
  • 10,000 $0.0750
  • 20,000 $0.0650
  • 30,000 $0.0600
  • 50,000 $0.0530
$0.0530 / $0.1030 Buy Now
DISTI # 553-BWCM0012070718NG00CT-ND
DigiKey INDUCTOR RF Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20000
In Stock
  • 1 $0.1800
  • 10 $0.1510
  • 25 $0.1388
  • 50 $0.1224
  • 100 $0.1071
  • 250 $0.1020
  • 500 $0.0959
  • 1,000 $0.0735
  • 4,000 $0.0694
  • 8,000 $0.0653
  • 12,000 $0.0633
  • 28,000 $0.0612
  • 100,000 $0.0592
$0.0592 / $0.1800 Buy Now
DISTI # BWCM0012070718NG00
Avnet Americas Inductor Chip Unshielded Wirewound 18nH 2% 100MHz 25Q-Factor Ceramic 370mA 0402 T/R - Tape and Reel (Alt: BWCM0012070718NG00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0586
  • 8,000 $0.0574
  • 16,000 $0.0562
  • 24,000 $0.0549
  • 32,000 $0.0537
  • 40,000 $0.0525
  • 400,000 $0.0515
$0.0515 / $0.0586 Buy Now
DISTI # 603-BWCM12070718NG00
Mouser Electronics RF Inductors - SMD 0402 18nH RoHS: Compliant 3890
  • 1 $0.1800
  • 10 $0.1530
  • 100 $0.1090
  • 1,000 $0.0740
  • 4,000 $0.0700
  • 8,000 $0.0630
  • 24,000 $0.0610
  • 48,000 $0.0590
  • 100,000 $0.0570
$0.0570 / $0.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0539
$0.0539 Buy Now
Onlinecomponents.com RF Signal Inductors RoHS: Compliant 0
  • 4,000 $0.0643
  • 8,000 $0.0613
  • 12,000 $0.0604
  • 28,000 $0.0569
  • 52,000 $0.0560
  • 100,000 $0.0552
  • 152,000 $0.0544
  • 252,000 $0.0536
$0.0536 / $0.0643 Buy Now
DISTI # 000000000006442493
Sager RF Inductors - SMD 0402 18nH Min Qty: 4000 0
  • 4,000 $0.0569
  • 8,000 $0.0546
  • 12,000 $0.0532
$0.0532 / $0.0569 Buy Now
DISTI # BWCM0012070718NG00
Avnet Abacus Inductor Chip Unshielded Wirewound 18nH 2% 100MHz 25Q-Factor Ceramic 370mA 0402 T/R - Tape and Reel (Alt: BWCM0012070718NG00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for BWCM0012070718NG00

BWCM0012070718NG00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BWCM0012070718NG00 Part Data Attributes

BWCM0012070718NG00 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
BWCM0012070718NG00 Pulse Electronics Corporation General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Case/Size Code 0503
Construction Rectangular
Core Material Ceramic
DC Resistance 0.27 Ω
Inductance-Nom (L) 0.018 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.66 mm
Package Length 1.19 mm
Package Style SMT
Package Width 0.7 mm
Packing Method TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 25
Rated Current-Max 0.37 A
Self Resonance Frequency 4500 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q IS MEASURED AT 250 MHZ
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 2%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BWCM0012070718NG00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BWCM0012070718NG00 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BWCM0012070718NG00 would you like to use for your alert(s)?
  • Please alert me when BWCM0012070718NG00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BWCM0012070718NG00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BWCM0012070718NG00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BWCM0012070718NG00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BWCM0012070718NG00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BWCM0012070718NG00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: