Part Details for BWCM001107052N5CH8 by Pulse Electronics Corporation
Overview of BWCM001107052N5CH8 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BWCM001107052N5CH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4355
|
Newark | Wire Wound-Std/T&r |Pulse BWCM001107052N5CH8 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0970 | Buy Now |
DISTI #
553-BWCM001107052N5CH8TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
DISTI #
BWCM001107052N5CH8
|
Avnet Americas | Inductor Chip Unshielded Wirewound 2.5nH 0.2nH 100MHz 30Q-Factor Ceramic 2100mA 0402 T/R - Tape and Reel (Alt: BWCM001107052N5CH8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0553 | Buy Now |
DISTI #
673-BWCM1107052N5CH8
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0530 / $0.0590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0508 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0505 / $0.0606 | Buy Now |
DISTI #
000000000006442310
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.0501 / $0.0537 | Buy Now |
Part Details for BWCM001107052N5CH8
BWCM001107052N5CH8 CAD Models
BWCM001107052N5CH8 Part Data Attributes
|
BWCM001107052N5CH8
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCM001107052N5CH8
Pulse Electronics Corporation
General Purpose Inductor, 0.0025uH, 8%, 1 Element, Ceramic-Core, SMD, 0403, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0403 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 15500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 8% |