Part Details for BWCM000604045N6J00 by Pulse Electronics Corporation
Overview of BWCM000604045N6J00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BWCM000604045N6J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4320
|
Newark | Wire Wound-Std/T&r |Pulse BWCM000604045N6J00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now |
DISTI #
553-BWCM000604045N6J00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1383 | Buy Now |
DISTI #
BWCM000604045N6J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 5.6nH 5% 100MHz 37Q-Factor Ceramic 330mA 0201 T/R - Tape and Reel (Alt: BWCM000604045N6J00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 / $0.1301 | Buy Now |
DISTI #
673-BWCM0604045N6J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1260 / $0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1196 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.1128 / $0.1300 | Buy Now |
DISTI #
000000000006442265
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.1180 | Buy Now |
Part Details for BWCM000604045N6J00
BWCM000604045N6J00 CAD Models
BWCM000604045N6J00 Part Data Attributes
|
BWCM000604045N6J00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCM000604045N6J00
Pulse Electronics Corporation
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0202 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.53 mm | |
Package Style | SMT | |
Package Width | 0.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 8300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |