Part Details for BWA-AH12106 by Banner Engineering Corp
Overview of BWA-AH12106 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93422/BWA | Rochester Electronics LLC | 93422/BWA - Standard SRAM, 256X4, (DM: M38510/23110BWA) |
Price & Stock for BWA-AH12106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6067
|
Newark | Polycarbonate Enclosure, With Opaque Cover, 12 In X 10 In X 6 In In |Banner Engineering BWA-AH12106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.0000 | Buy Now |
DISTI #
778-BWA-AH12106
|
Mouser Electronics | Enclosures for Industrial Automation Polycarbonate Enclosure, with Opaque Cover, 12 in x 10 in x 6 in in | 0 |
|
$256.0000 | Order Now |