Part Details for BW125RAGU-3P125 by Fuji Electric Co Ltd
Overview of BW125RAGU-3P125 by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW125RAGU-3P125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC RoHS: Compliant |
2 In Stock |
|
$432.5700 / $457.4600 | Buy Now |
DISTI #
80319629
|
Verical | Circuit Breaker Thermal Magnetic 3Pole 125A 690VAC 250VDC Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 1 |
|
$562.3410 / $594.6980 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC RoHS: Compliant |
2 In Stock |
|
$432.5700 / $457.4600 | Buy Now |