Part Details for BW125RAGU-3P100 by Fuji Electric Co Ltd
Overview of BW125RAGU-3P100 by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW125RAGU-3P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC/250VDC RoHS: Compliant |
3 In Stock |
|
$444.5700 / $471.1300 | Buy Now |
DISTI #
84938008
|
Verical | Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC 250VDC Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$577.9410 / $612.4690 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC/250VDC RoHS: Compliant |
3 In Stock |
|
$444.5700 / $471.1300 | Buy Now |