-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT, GH1788
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BW-N20W50+-ND
|
DigiKey | FXD ATTEN /N / 20DB 50W ROHS Min Qty: 1 Lead time: 7 Weeks Container: Box |
4 In Stock |
|
$462.0000 | Buy Now |
DISTI #
139-BW-N20W50
|
Mouser Electronics | Attenuators - Interconnects FXD ATTEN /N / 20dB 50W RoHS RoHS: Compliant | 31 |
|
$462.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BW-N20W50+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BW-N20W50+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT, GH1788
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, GH1788 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.5 |