BW-N20W5+
Mini-Circuits
Description: Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT, CASE DC736

Overview of BW-N20W5+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for BW-N20W5+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 21AJ6197
Newark Attenuators - Interconnects 20 Db Fixed Attenuator, Dc - 18000 Mhz, 50 Ohms |Mini-Circuits BW-N20W5+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 3157-BW-N20W5+-ND
DigiKey FXD ATTEN 5W N F/M 20DB ROHS Min Qty: 1 Lead time: 11 Weeks Container: Box 89
In Stock
  • 1 $87.9600
  • 50 $86.4482
  • 100 $86.1250
$86.1250 / $87.9600 Buy Now
DISTI # 139-BW-N20W5
Mouser Electronics Attenuators - Interconnects FXD ATTEN 5W N F/M 20dB RoHS RoHS: Compliant 111
  • 1 $90.6000
  • 50 $89.0400
$89.0400 / $90.6000 Buy Now

CAD Models for BW-N20W5+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BW-N20W5+ by Mini-Circuits

BW-N20W5+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
N-F; N-M, I/P POWER-MAX(PEAK)=125W
Attenuation-Nom
20 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
36.99 dBm
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.3
Want to compare parts?
  1. BW-N20W5+
    Mini-Circuits
    Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT, CASE DC736
    VS

Related Parts for BW-N20W5+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BW-N20W5+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BW-N20W5+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of BW-N20W5+ would you like to use for your alert(s)?
  • Please alert me when BW-N20W5+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BW-N20W5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BW-N20W5+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BW-N20W5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BW-N20W5+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BW-N20W5+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: