Part Details for BW-26AL-9G25F by CompuCablePlusUSA
Overview of BW-26AL-9G25F by CompuCablePlusUSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10079528-126ALF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 26 Positions, 2.54mm (0.100in) Pitch. | |
98424-F52-26ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 26 Positions - 2mm (0.079inch) - Vertical | |
98424-F52B26ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 26 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for BW-26AL-9G25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4771-BW-26AL-9G25F-ND
|
DigiKey | CABLE 9 COND 26AWG SHLD 25 FT Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
200 In Stock |
|
$19.9900 | Buy Now |