There are no models available for this part yet.
Overview of BVX-101 by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BVX-101 by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20C2393
|
Newark | Fume Extractor, Air Volume:85M³/H, Supply Voltage Vac:240V, Power Rating:-, Plug Type:Eu, Uk, Product Range:- Rohs Compliant: Yes |Metcal BVX-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$675.0000 | Buy Now | |
DISTI #
5358-BVX-101-ND
|
DigiKey | SINGLE USER FUME EXTRACTOR, ARM/ Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$599.0600 | Buy Now | |
DISTI #
745-BVX-101
|
Mouser Electronics | Fume Extractors 1 User Arm/Plenum Pre-Hepa Gas100-240V RoHS: Compliant | 9 |
|
$675.0000 | Buy Now | |
DISTI #
BVX-101
|
TME | Fume extractor, 85m3/h, 85W, 55dBA, Plug: EU,UK, Dim: 300x230x290mm Min Qty: 1 | 3 |
|
$618.3300 / $638.6500 | Buy Now | |
DISTI #
551PR102
|
Techni-Tool, Inc. | Metcal BVX-101 Benchtop Fume Extraction Unit w/HEPA Filter | 1 |
|
$675.0000 | Buy Now | |
DISTI #
551PR102
|
TestEquity LLC | Metcal BVX-101 Benchtop Fume Extraction Unit w/HEPA Filter | 1 |
|
$675.0000 | Buy Now |