-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7965
|
Newark | Varistor, Mlv, 58V, 1206 Rohs Compliant: Yes |Bourns BVRA1206-20PFR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5020 / $0.8150 | Buy Now |
DISTI #
118-BVRA1206-20PFRCT-ND
|
DigiKey | VARISTOR MLV AUTO 1206 20VAC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2275 / $1.1000 | Buy Now |
DISTI #
652-BVRA1206-20PFR
|
Mouser Electronics | Varistors MLV Auto 1206 20VAC , Lead free | 4000 |
|
$0.2510 / $0.6200 | Buy Now |
DISTI #
V72:2272_29392945
|
Arrow Electronics | BVRA1206-20PFR Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2426 Container: Cut Strips | Americas - 4000 |
|
$0.2736 / $0.7043 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2470 / $0.3600 | Buy Now |
DISTI #
84986946
|
Verical | BVRA1206-20PFR Min Qty: 29 Package Multiple: 1 | Americas - 4000 |
|
$0.3475 / $1.0925 | Buy Now |
DISTI #
84979484
|
Verical | BVRA1206-20PFR Min Qty: 26 Package Multiple: 1 Date Code: 2426 | Americas - 4000 |
|
$0.2736 / $0.5011 | Buy Now |
DISTI #
C1S134602602651
|
Chip1Stop | MLV Auto 1206 20VAC , Lead free RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.2830 / $0.8920 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2470 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy