-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7956
|
Newark | Varistor, Mlv, 54V, 0805 Rohs Compliant: Yes |Bourns BVRA0805-17PFR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2890 / $0.5630 | Buy Now |
DISTI #
118-BVRA0805-17PFRCT-ND
|
DigiKey | VARISTOR MLV AUTO 0805 17VAC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1185 / $0.6600 | Buy Now |
DISTI #
652-BVRA0805-17PFR
|
Mouser Electronics | Varistors MLV Auto 0805 17VAC , Lead free | 4000 |
|
$0.1220 / $0.3500 | Buy Now |
DISTI #
V72:2272_29392936
|
Arrow Electronics | BVRA0805-17PFR Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2426 Container: Cut Strips | Americas - 4000 |
|
$0.1349 / $0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1149 / $0.1800 | Buy Now |
DISTI #
84979461
|
Verical | BVRA0805-17PFR Min Qty: 54 Package Multiple: 1 Date Code: 2426 | Americas - 4000 |
|
$0.1349 / $0.2223 | Buy Now |
DISTI #
84987035
|
Verical | BVRA0805-17PFR Min Qty: 133 Package Multiple: 1 | Americas - 4000 |
|
$0.1688 / $0.2363 | Buy Now |
DISTI #
C1S134602602563
|
Chip1Stop | MLV Auto 0805 17VAC , Lead free RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.1370 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy